|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931CTG
Manufacturer Part #:

LM2931CTG

Manufacturer:

Description:
LDO Voltage Regulators 3-24V ADJ 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 1 %/V
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-5
Input Voltage MIN: 14 V
Line Regulation: 1.5 mV/V
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.26 V
Series: LM2931
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC12 Low Signal Relays - PCB 22,868
20-101-0454 System-On-Modules - SOM 1,894
RGEF1000 Resettable Fuses - PPTC 4,205
3314J-1-102E Trimmer Resistors - SMD 2,195
3314J-1-502E Trimmer Resistors - SMD 2,639
1N4003 Rectifiers 68,132
PN2907ATA Bipolar Transistors - BJT 14,911
LM2931CDR2G LDO Voltage Regulators 2,610
LM2931CT/NOPB LDO Voltage Regulators 481
USR0J101MDD Aluminum Electrolytic Capacitors - Leaded 4,884
Real Time Availability
Stock:
141 Can Ship Immediately

On Order: 1200 View Delivery Dates  

Factory Lead-Time: 29 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.03
  10: $0.821
  100: $0.631
  500: $0.557
  1,000: $0.44
  2,500: $0.39
  10,000: $0.375
  25,000: $0.364
  50,000: Quote

To add to a project, please Log In.


102200356 106889023 197847692 147914401 156475631 188492425