|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931CDR2G
Manufacturer Part #:

LM2931CDR2G

Manufacturer:

Description:
LDO Voltage Regulators 3-24V ADJ 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 1 %/V
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Voltage MIN: 14 V
Line Regulation: 1.5 mV/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.26 V
Series: LM2931
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULN2803ADWR Darlington Transistors 29,289
FDD8453LZ MOSFET 4,854
2920L200DR Resettable Fuses - PPTC 4,766
63429-202LF Headers & Wire Housings 15,038
ATMEGA88PA-AU 8-bit Microcontrollers - MCU 6,186
CD214A-B330LF Schottky Diodes & Rectifiers 2,417
UC3843BD1G Switching Controllers 3,591
3362R-1-502LF Trimmer Resistors - Through Hole 487
RC0805JR-0710KL Thick Film Resistors - SMD 168,845
3522-3 Fuse Holder 124
Real Time Availability
Stock:
2,610 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.473
  100: $0.305
  1,000: $0.244
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.206
  10,000: $0.198
  25,000: $0.191
  50,000: $0.187
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102200356 106889023 147914401 156475631 188492425 197847692