|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931CDG
Manufacturer Part #:

LM2931CDG

Manufacturer:

Description:
LDO Voltage Regulators 3-24V ADJ 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 1 %/V
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Voltage MIN: 14 V
Line Regulation: 1.5 mV/V
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.26 V
Series: LM2931
Factory Pack Quantity: 98
Voltage Regulation Accuracy: 5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2350UA/2K5 High Speed Operational Amplifiers 3,201
TLV2464CDR Operational Amplifiers - Op Amps 1,217
MA4P7102F-1072T PIN Diodes 509
G6KU-2F-Y DC3 Low Signal Relays - PCB 1,689
MCP9801-M/SN Board Mount Temperature Sensors 704
NDS356AP MOSFET 7,766
LM2941CT/NOPB LDO Voltage Regulators 990
DXT3150-13 Bipolar Transistors - BJT 1,753
74HCT02D/AUJ Logic Gates 1,512
CX2074NL Transformers Audio & Signal 176
Real Time Availability
Stock:
712 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.61
  10: $0.473
  100: $0.305
  1,000: $0.244
  2,500: $0.206
  10,000: $0.198
  25,000: $0.191
  50,000: $0.187
  100,000: Quote

To add to a project, please Log In.


102200356 147914401 156475631 188492425 106889023 197847692