|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931CD2TR4G
Manufacturer Part #:

LM2931CD2TR4G

Manufacturer:

Description:
LDO Voltage Regulators 3-24V ADJ 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 1 %/V
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Input Voltage MIN: 14 V
Line Regulation: 1.5 mV/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.26 V
Series: LM2931
Factory Pack Quantity: 800
Voltage Regulation Accuracy: 5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 6,522
LG R971-KN-1 Standard LEDs - SMD 349,344
RUEF900 Resettable Fuses - PPTC 4,095
SMDJ20A TVS Diodes - Transient Voltage Suppressors 7,658
MCP1703-3302E/DB LDO Voltage Regulators 9,181
PIC24FJ128GC006-I/PT 16-bit Microcontrollers - MCU 337
XTR111AIDRCR Sensor Interface 2,079
MMA8653FCR1 Accelerometers 7,998
MCP23017T-E/SS Interface - I/O Expanders 3,292
S25FL132K0XMFI011 Flash Memory 2,895
Real Time Availability
Stock:
987 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.23
  10: $0.982
  100: $0.754
  500: $0.667
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.526
  2,400: $0.467
  9,600: $0.449
  24,800: $0.435
  49,600: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102200356 197847692 106889023 147914401 156475631 188492425