|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931CD2TG
Manufacturer Part #:

LM2931CD2TG

Manufacturer:

Description:
LDO Voltage Regulators 3-24V ADJ 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 1 %/V
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-5
Input Voltage MIN: 14 V
Line Regulation: 1.5 mV/V
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.26 V
Series: LM2931
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 5 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3232ECAE+ RS-232 Interface IC 3,961
KA78RM33RTF LDO Voltage Regulators 7,778
SS3P6HM3/84A Schottky Diodes & Rectifiers 38,510
EEE-FK1C100R Aluminum Electrolytic Capacitors - SMD 29,729
EEE-FK1E101XP Aluminum Electrolytic Capacitors - SMD 21,301
ERA-6AEB104V Thin Film Resistors - SMD 50,831
MAX9945AUA+ Operational Amplifiers - Op Amps 2,116
NUD3160LT1G MOSFET 15,243
TDA08H0SB1R DIP Switches / SIP Switches 5,521
LCM-S01601DTR LCD Character Display Modules & Accessories 1,030
Real Time Availability
Stock:
747 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.23
  10: $0.982
  100: $0.754
  500: $0.667
  1,000: $0.526
  2,500: $0.467
  10,000: $0.449
  25,000: $0.435
  50,000: Quote

To add to a project, please Log In.


106889023 102200356 197847692 147914401 156475631 188492425