|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931AZ-5.0RAG
Manufacturer Part #:

LM2931AZ-5.0RAG

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Output Voltage: 5 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 50 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Input Voltage MIN: 14 V
Line Regulation: 30 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: LM2931
Factory Pack Quantity: 2000
Voltage Regulation Accuracy: 3.8 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT27C512R-70PU EPROM 31,211
CKG57NX7S2A226M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,845
EK-TM4C123GXL Development Boards & Kits - ARM 1,708
ATMEGA644P-20PU 8-bit Microcontrollers - MCU 1,468
3310C-001-204L Potentiometers 7,880
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,722
RGP0207CHK1G0 Thick Film Resistors - Through Hole 6,238
L78L33ACZ Linear Voltage Regulators 16,100
BF256B JFET 23,918
MBA02040C1005FC100 Thin Film Resistors - Through Hole 2,074
Real Time Availability
Stock:
3,690 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.521
  100: $0.336
  1,000: $0.269
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.227
  10,000: $0.218
  24,000: $0.21
  50,000: $0.207
  100,000: Quote

To add to a project, please Log In.


197847692 106889023 102200356 147914401 156475631 188492425