|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931AZ-5.0G
Manufacturer Part #:

LM2931AZ-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA w/Load Dump
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Output Voltage: 5 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 50 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Input Voltage MIN: 14 V
Line Regulation: 30 mV
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: LM2931
Factory Pack Quantity: 2000
Voltage Regulation Accuracy: 3.8 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC12 Low Signal Relays - PCB 22,868
ULN2003A Darlington Transistors 23,656
BAT41 Schottky Diodes & Rectifiers 39,537
KSA0M332LFT Tactile Switches 7,823
3522-2 Fuse Holder 19,963
3544-2 Fuse Clips 17,726
VN10LP MOSFET 3,298
264-4.7K-RC Resistor Networks & Arrays 3,080
265-100K-RC Resistor Networks & Arrays 3,451
561-STS6025 Standoffs & Spacers 826
Real Time Availability
Stock:
4,686 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  10: $0.521
  100: $0.336
  1,000: $0.269
  2,000: $0.227
  10,000: $0.218
  24,000: $0.21
  50,000: $0.207
  100,000: Quote

To add to a project, please Log In.


106889023 102200356 197847692 147914401 156475631 188492425