|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931AT-5.0G
Manufacturer Part #:

LM2931AT-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA w/Load Dump
Mouser Online Catalog Page 582, Mouser Online Catalog
PDF Page 582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Output Voltage: 5 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 50 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Input Voltage MIN: 14 V
Line Regulation: 30 mV
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: LM2931
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 3.8 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N5711 Schottky Diodes & Rectifiers 29,159
LM317T Linear Voltage Regulators 12,988
TDA7293V Audio Amplifiers 511
CGS563U050X3L Aluminum Electrolytic Capacitors - Screw Terminal 51
120-8 Chemicals 203
NG-9513 Cable Mounting & Accessories 1,113
THS5010RJ Wirewound Resistors - Chassis Mount 405
MC78L05ACP Linear Voltage Regulators 14,301
FZT694BTA Bipolar Transistors - BJT 3,092
MC7812CTG Linear Voltage Regulators 5,263
Real Time Availability
Stock:
853 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $1.04
  100: $0.796
  500: $0.704
  1,000: $0.555
  2,500: $0.492
  10,000: $0.474
  25,000: $0.459
  50,000: Quote

To add to a project, please Log In.


106889023 102200356 197847692 147914401 156475631 188492425