|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931ADT-5.0RKG
Manufacturer Part #:

LM2931ADT-5.0RKG

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Output Voltage: 5 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 50 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Voltage MIN: 14 V
Line Regulation: 30 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: LM2931
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 3.8 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 349,344
MCP1703-3302E/DB LDO Voltage Regulators 9,181
PIC24FJ128GC006-I/PT 16-bit Microcontrollers - MCU 337
PBRC16.00MR70X000 Resonators 4,316
XTR111AIDRCR Sensor Interface 2,079
MMA8653FCR1 Accelerometers 7,998
SMTU2032-LF Coin Cell Battery Holders 3,307
NCP51460SN33T1G Voltage References 2,823
CGRM4007-G Rectifiers 21,370
SS16-E3/5AT Schottky Diodes & Rectifiers 10,153
Real Time Availability
Stock:
2,337 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.606
  100: $0.391
  1,000: $0.313
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.264
  10,000: $0.254
  25,000: $0.244
  50,000: $0.24
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102200356 106889023 147914401 156475631 188492425 184692549 197847692