|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931ADT-5.0G
Manufacturer Part #:

LM2931ADT-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Output Voltage: 5 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 50 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Input Voltage MIN: 14 V
Line Regulation: 30 mV
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: LM2931
Factory Pack Quantity: 75
Voltage Regulation Accuracy: 3.8 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GSM40B24-P1J Desktop AC Adapters 37
ATMEGA328P-AU 8-bit Microcontrollers - MCU 24,178
A000066 Development Boards & Kits - AVR 1,743
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 175,386
BTS716G Power Switch ICs - Power Distribution 5,744
M1F60-6063 Rectifiers 229,130
TLC5947DAP LED Lighting Drivers 996
KA78RM33RTF LDO Voltage Regulators 7,778
825440-3 Headers & Wire Housings 7,668
150141RB73100 Standard LEDs - SMD 2,395
Real Time Availability
Stock:
1,773 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.78
  10: $0.606
  100: $0.391
  1,000: $0.313
  2,500: $0.264
  10,000: $0.254
  25,000: $0.244
  50,000: $0.24
  100,000: Quote

To add to a project, please Log In.


102200356 147914401 156475631 188492425 106889023 184692549 197847692