|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931AD2T-5R4G
Manufacturer Part #:

LM2931AD2T-5R4G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Output Voltage: 5 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 14 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Input Bias Current - Max: 30 mA
Input Voltage MIN: 14 V
Line Regulation: 4 mV
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 3.8 %
Packaging: Reel
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 90 dB
Series: LM2931
Factory Pack Quantity: 800
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 3.8 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 722
ATMEGA328P-AU 8-bit Microcontrollers - MCU 24,178
TPSB226K020R0400 Tantalum Capacitors - Solid SMD 12,673
TSS721ADR Bus Transceivers 1,058
CRCW12060000Z0EA Thick Film Resistors - SMD 578,163
VY1472M63Y5UQ63V0 Ceramic Disc Capacitors 6,593
B72500D300H60 ESD Suppressors 31,696
PS2701-1-F3-A Transistor Output Optocouplers 10,064
BAT54CWT1G Schottky Diodes & Rectifiers 34,980
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.22
  10: $0.982
  100: $0.754
  500: $0.667
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.526
  2,400: $0.467
  9,600: $0.449
  24,800: $0.435
  49,600: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 156475631 188492425 102200356 106889023