|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931AD-5.0R2G
Manufacturer Part #:

LM2931AD-5.0R2G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Output Voltage: 5 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 50 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Input Voltage MIN: 14 V
Line Regulation: 30 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: LM2931
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 3.8 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 146,935
39-01-2060 Headers & Wire Housings 175,564
MCP2551-I/SN CAN Interface IC 21,497
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,833
ST1S14PHR Voltage Regulators - Switching Regulators 29,837
PIC12F675-I/SN 8-bit Microcontrollers - MCU 8,496
RK73H2ATTD1002F Thick Film Resistors - SMD 1,045,173
APTR3216CGCK Standard LEDs - SMD 19,162
MCP4021-202E/MS Digital Potentiometer ICs 599
Real Time Availability
Stock:
2,295 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.508
  100: $0.328
  1,000: $0.262
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.221
  10,000: $0.213
  25,000: $0.205
  50,000: $0.202
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 156475631 188492425 102200356 197847692 106889023 184692549