|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931AD-5.0G
Manufacturer Part #:

LM2931AD-5.0G

Manufacturer:

Description:
LDO Voltage Regulators 5V 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Output Voltage: 5 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 50 mV
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Input Voltage MIN: 14 V
Line Regulation: 30 mV
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: LM2931
Factory Pack Quantity: 98
Voltage Regulation Accuracy: 3.8 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC12F683-I/SN 8-bit Microcontrollers - MCU 6,072
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 233,397
MAX517ACSA+ Digital to Analog Converters - DAC 411
FDS4935A MOSFET 8,115
SN74HC541DWR Buffers & Line Drivers 4,237
EXB-38V103JV Resistor Networks & Arrays 191,238
RB160M-30TR Schottky Diodes & Rectifiers 9,734
C1812C474K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,066
LNK363GN AC/DC Converters 759
EXB-38V102JV Resistor Networks & Arrays 68,350
Real Time Availability
Stock:
3,933 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  10: $0.508
  100: $0.328
  1,000: $0.262
  2,500: $0.221
  10,000: $0.213
  25,000: $0.205
  50,000: $0.202
  100,000: Quote

To add to a project, please Log In.


147914401 156475631 184692549 188492425 102200356 197847692 106889023