|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931ACTVG
Manufacturer Part #:

LM2931ACTVG

Manufacturer:

Description:
LDO Voltage Regulators 3-24V ADJ 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 1 %/V
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-5
Input Voltage MIN: 14 V
Line Regulation: 1.5 mV/V
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.23 V
Series: LM2931
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1621S+ Board Mount Temperature Sensors 4,507
BC33740TA Bipolar Transistors - BJT 110,859
LM78L05ACZ Linear Voltage Regulators 1,658
182651-1 Standard Circular Connector 805
206430-1 Standard Circular Connector 2,639
66591-1 Pin & Socket Connectors 18,372
66592-1 Pin & Socket Connectors 27,450
AD7693BRMZ Analog to Digital Converters - ADC 161
HLMP-4000 Standard LEDs - Through Hole 12,958
Real Time Availability
Stock:
750 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.41
  10: $1.13
  100: $0.868
  500: $0.767
  1,000: $0.606
  2,500: $0.537
  10,000: $0.517
  25,000: Quote
 

To add to a project, please Log In.


197847692 106889023 102200356 147914401 156475631 188492425