|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931ACDR2G
Manufacturer Part #:

LM2931ACDR2G

Manufacturer:

Description:
LDO Voltage Regulators 3-24V ADJ 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 1 %/V
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Input Voltage MIN: 14 V
Line Regulation: 1.5 mV/V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.23 V
Series: LM2931
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USBFTVC7G USB Connectors 22
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 15,242
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 200,936
FPF2700MPX Power Switch ICs - Power Distribution 19,446
ADXL203CE Accelerometers 1,056
TPS55340PWP Voltage Regulators - Switching Regulators 5,341
BLKDE3815TYBE Single Board Computers 148
MAX274AENG+ Active Filters 487
STM32F103CBT6 ARM Microcontrollers - MCU 2,356
HMK212B7224KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,556
Real Time Availability
Stock:
2,845 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.508
  100: $0.328
  1,000: $0.262
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.221
  10,000: $0.213
  25,000: $0.205
  50,000: $0.202
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 102200356 197847692 147914401 156475631 188492425