|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2931ACDG
Manufacturer Part #:

LM2931ACDG

Manufacturer:

Description:
LDO Voltage Regulators 3-24V ADJ 100mA w/Load Dump
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage MAX: 40 V
Dropout Voltage - Max: 200 mV at 10 mA
Output Current: 100 mA
Load Regulation: 1 %/V
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Input Voltage MIN: 14 V
Line Regulation: 1.5 mV/V
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.23 V
Series: LM2931
Factory Pack Quantity: 98
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HSMG-C170 Standard LEDs - SMD 174,767
SS24 Schottky Diodes & Rectifiers 18,390
ERA-3AEB102V Thin Film Resistors - SMD 48,368
DG412DY-T1-E3 Analog Switch ICs 3,519
OP162GSZ Precision Amplifiers 488
EEU-FC1H121 Aluminum Electrolytic Capacitors - Leaded 9,158
KSB1366GTU Bipolar Transistors - BJT 2,155
CAT16-332J4LF Resistor Networks & Arrays 20,664
GRM1885C1H200JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 85,002
57202-G52-05LF Headers & Wire Housings 965
Real Time Availability
Stock:
1,511 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  10: $0.508
  100: $0.328
  1,000: $0.262
  2,500: $0.221
  10,000: $0.213
  25,000: $0.205
  50,000: $0.202
  100,000: Quote

To add to a project, please Log In.


102200356 106889023 147914401 188492425 197847692 156475631