|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2904VNG
Manufacturer Part #:

LM2904VNG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Dual Lo PWR Extended Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LM2904V
Factory Pack Quantity: 50
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST3232BTR Buffers & Line Drivers 3,102
207445-3 Standard Circular Connector 1,734
TL431BQLPR Voltage References 16,144
TLC555CP Timers & Support Products 7,621
3266W-1-102LF Trimmer Resistors - Through Hole 1,704
3266W-1-103LF Trimmer Resistors - Through Hole 2,983
S29AL016J70TFI020 Flash Memory 4,873
2N3440 Bipolar Transistors - BJT 3,357
09020008484 DIN 41612 Connectors 14,757
09030963214 DIN 41612 Connectors 341
Real Time Availability
Stock:
2,149 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  10: $0.487
  100: $0.306
  1,000: $0.237
  2,500: $0.202
  10,000: $0.188
  25,000: $0.178
  50,000: $0.174
  100,000: Quote

To add to a project, please Log In.


121307804 129996457 147914401 197847692