|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2904VDR2G
Manufacturer Part #:

LM2904VDR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Dual Lo PWR Extended Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LM2904V
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VOL617A-2T Transistor Output Optocouplers 8,188
LQM21PN4R7MGRD Fixed Inductors 2,067
MPZ1005S600CTD25 EMI Filter Beads, Chips & Arrays 9,140
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 22,481
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 166,714
LP5907MFX-3.3/NOPB LDO Voltage Regulators 55,987
MAX4223EUT+T High Speed Operational Amplifiers 785
08055A821JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,023
C0805C331J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,537
203AP-2 NTC Thermistors 201
Real Time Availability
Stock:
7,933 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.133
  10,000: $0.124
  25,000: $0.118
  50,000: $0.115
  100,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 129996457 147914401 121307804 199932977