|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2904VDMR2G
Manufacturer Part #:

LM2904VDMR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Dual Lo PWR Extended Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Operational Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: - 500 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.5 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: Micro-8
Packaging: Reel
Brand: ON Semiconductor
Input Type: Differential
Ios - Input Offset Current: 200 nA
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: LM2904V
Factory Pack Quantity: 4000
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,323
MCP2551-I/SN CAN Interface IC 21,497
B82789C0104N002 Common Mode Filters / Chokes 18,265
MAX490EPA+ RS-422/RS-485 Interface IC 3,497
AUIR3315STRL Power Switch ICs - Power Distribution 5,604
STP9NK70ZFP MOSFET 1,397
FPF2100 Power Switch ICs - Power Distribution 3,496
ZHCS506TA Schottky Diodes & Rectifiers 11,878
3-6318490-6 Board to Board & Mezzanine Connectors 611
0215020.MXEP Cartridge Fuses 1,646
Real Time Availability
Stock:
3,340 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.443
  100: $0.278
  1,000: $0.215
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.183
  8,000: $0.171
  24,000: $0.162
  48,000: $0.158
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 199932977 129996457 197847692 121307804