|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2904VDG
Manufacturer Part #:

LM2904VDG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Dual Lo PWR Extended Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LM2904V
Factory Pack Quantity: 98
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMBT3904 Bipolar Transistors - BJT 142,217
IHLP5050EZER1R0M01 Fixed Inductors 1,637
NFM18CC222R1C3D Feed Through Capacitors 13,970
BAS516,115 Diodes - General Purpose, Power, Switching 88,380
MIC4451YM Gate Drivers 1,840
TL3AR075FTDG Current Sense Resistors - SMD 1,650
MC7905BD2TG Linear Voltage Regulators 1,474
FOD817S Transistor Output Optocouplers 1,411
AD9516-5BCPZ Clock Generators & Support Products 25
3223J-1-102E Trimmer Resistors - SMD 800
Real Time Availability
Stock:
651 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  10: $0.402
  100: $0.253
  1,000: $0.196
  2,500: $0.167
  10,000: $0.155
  25,000: $0.147
  50,000: $0.144
  100,000: Quote

To add to a project, please Log In.


197847692 199932977 129996457 147914401 121307804