|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2904NG
Manufacturer Part #:

LM2904NG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Dual Lo PWR -40 to 105deg C
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LM2904
Factory Pack Quantity: 50
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SUP75P03-07-E3 MOSFET 4,841
G2RL-2-DC5 General Purpose Relays 1,391
TP0606N3-G MOSFET 3,612
0031.7601 Fuse Holder 11,326
3049 Screws & Fasteners 87,748
3522-2 Fuse Holder 19,963
271-10K-RC Metal Film Resistors - Through Hole 540,719
291-10K-RC Carbon Film Resistors - Through Hole 512,280
291-1K-RC Carbon Film Resistors - Through Hole 412,973
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 32,317
Real Time Availability
Stock:
2,830 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.43
  10: $0.318
  100: $0.20
  1,000: $0.155
  2,500: $0.132
  10,000: $0.123
  25,000: $0.116
  50,000: $0.114
  100,000: $0.109

To add to a project, please Log In.


197847692 147914401 121307804 129996457