|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2904DMR2G
Manufacturer Part #:

LM2904DMR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Dual Lo PWR -40 to 105deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LM2904
Factory Pack Quantity: 4000
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT90CAN128-15AZ 8-bit Microcontrollers - MCU 1,135
G5Q-14-DC12 General Purpose Relays 8,235
UMK316BJ475KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,424
FDC6561AN MOSFET 24,061
S1J Rectifiers 67,754
LM317MBSTT3G Linear Voltage Regulators 17,825
ADR381ARTZ-R2 Voltage References 305
OPA2188AID Operational Amplifiers - Op Amps 171
NCS7101SN1T1G Operational Amplifiers - Op Amps 1,143
STB18N55M5 MOSFET 514
Real Time Availability
Stock:
6,087 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 28 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.346
  100: $0.193
  1,000: $0.145
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.125
  8,000: $0.117
  24,000: $0.107
  48,000: $0.103
  100,000: $0.099
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 129996457 197847692 147914401 199932977