|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2904DG
Manufacturer Part #:

LM2904DG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Dual Lo PWR -40 to 105deg C
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LM2904
Factory Pack Quantity: 98
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DP83848IVV/NOPB Ethernet ICs 4,956
ADM8660ARZ Voltage Regulators - Switching Regulators 920
TPL0501-100DCNR Digital Potentiometer ICs 2,702
LM2765M6X/NOPB Voltage Regulators - Switching Regulators 4,415
MCP6L01T-E/LT Operational Amplifiers - Op Amps 16,216
AD8230YRZ-REEL7 Instrumentation Amplifiers 577
REC5-2405SRWZ/H2/A Isolated DC/DC Converters 153
LMK212F106ZG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 55,464
AD7738BRUZ Analog to Digital Converters - ADC 19
SN74LVC1G66DCKR Analog Switch ICs 8,150
Real Time Availability
Stock:
4,659 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.297
  100: $0.166
  1,000: $0.124
  2,500: $0.107
  10,000: $0.10
  25,000: $0.092
  50,000: $0.088
  100,000: $0.085

To add to a project, please Log In.


121307804 147914401 129996457 197847692 199932977