|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2903VDG
Manufacturer Part #:

LM2903VDG

Manufacturer:

Description:
Analog Comparators 2-36V Dual Extended Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Supply Current: 1 mA
Response Time: 1.5 us
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 570 mW
Product: Analog Comparators
Series: LM2903V
Shutdown: No Shutdown
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10-700977-001 Power to the Board 5,602
AD8067ARTZ-REEL7 Precision Amplifiers 3,692
LD1085CDT-R LDO Voltage Regulators 2,417
STTH112U Rectifiers 18,042
FAN3226TMX Gate Drivers 6,678
43650-0215 Headers & Wire Housings 8,526
43650-0225 Headers & Wire Housings 1,335
ADM708TARZ-REEL Supervisory Circuits 4,709
AMP04FSZ Special Purpose Amplifiers 517
UCC27424DGNR Gate Drivers 2,484
Real Time Availability
Stock:
2,533 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  10: $0.402
  100: $0.253
  1,000: $0.196
  2,500: $0.167
  10,000: $0.155
  25,000: $0.147
  50,000: $0.144
  100,000: Quote

To add to a project, please Log In.


121307804 147914401 197847692