|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2903DR2G
Manufacturer Part #:

LM2903DR2G

Manufacturer:

Description:
Analog Comparators 2-36V Dual -40 to 105 deg C
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Supply Current: 1 mA
Response Time: 1.5 us
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 570 mW
Product: Analog Comparators
Series: LM2903
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM317AEMP/NOPB Linear Voltage Regulators 12,252
1N4004 Rectifiers 212,026
MMBT2222A Bipolar Transistors - BJT 92,504
MMBT3904 Bipolar Transistors - BJT 142,217
DT06-12SA-P012 Automotive Connectors 368
MCP6H02-E/SN Operational Amplifiers - Op Amps 4,142
DS1233D-5+ Supervisory Circuits 3,025
MAX662ACSA+ Voltage Regulators - Switching Regulators 827
BAS316,135 Diodes - General Purpose, Power, Switching 73,025
BC817-40,215 Bipolar Transistors - BJT 184,113
Real Time Availability
Stock:
24,316 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.284
  100: $0.159
  1,000: $0.119
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.102
  10,000: $0.096
  25,000: $0.088
  50,000: $0.085
  100,000: $0.081
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 121307804 197847692