|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2903DMR2G
Manufacturer Part #:

LM2903DMR2G

Manufacturer:

Description:
Analog Comparators 2-36V Dual -40 to 105 deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Supply Current: 1 mA
Response Time: 1.5 us
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 570 mW
Product: Analog Comparators
Series: LM2903
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 162,073
LG L29K-G2J1-24-Z Standard LEDs - SMD 113,795
W5300 Ethernet ICs 2,480
ZMR330FTA Linear Voltage Regulators 4,705
B360B-13-F Schottky Diodes & Rectifiers 30,486
MF-MSMF030-2 Resettable Fuses - PPTC 27,692
MAX803LEXR+T Supervisory Circuits 3,589
B78476A8065A3 Transformers Audio & Signal 2,637
ESDA5V3SC6 TVS Diode Arrays 6,435
SN74LVC3G17DCTR Buffers & Line Drivers 7,188
Real Time Availability
Stock:
1,023 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.134
  8,000: $0.125
  24,000: $0.115
  48,000: $0.11
  100,000: $0.106
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 121307804