|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2903DG
Manufacturer Part #:

LM2903DG

Manufacturer:

Description:
Analog Comparators 2-36V Dual -40 to 105 deg C
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Supply Current: 1 mA
Response Time: 1.5 us
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 570 mW
Product: Analog Comparators
Series: LM2903
Shutdown: No Shutdown
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CAS120M12BM2 Discrete Semiconductor Modules 120
SM24CANB-02HTG TVS Diode Arrays 5,408
MMZ1608R121ATD25 EMI Filter Beads, Chips & Arrays 7,881
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,323
B3F-3122 Tactile Switches 11,039
MC33063AVDR2G Voltage Regulators - Switching Regulators 3,186
IRF9321PBF MOSFET 3,243
64YR50KLF Trimmer Resistors - Through Hole 179
72PR100KLF Trimmer Resistors - Through Hole 572
1N4752A Zener Diodes 4,581
Real Time Availability
Stock:
3,631 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.297
  100: $0.166
  1,000: $0.124
  2,500: $0.107
  10,000: $0.10
  25,000: $0.092
  50,000: $0.088
  100,000: $0.085

To add to a project, please Log In.


197847692 147914401 121307804