|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2902VDTBR2G
Manufacturer Part #:

LM2902VDTBR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Quad Lo PWR Extended Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Operational Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: - 250 nA
Vos - Input Offset Voltage: 2 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 3 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Brand: ON Semiconductor
Input Type: Differential
Ios - Input Offset Current: 200 nA
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: LM2902V
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX14830ETM+ UART Interface IC 971
TPS54320RHLR Voltage Regulators - Switching Regulators 5,808
TPS54620RHLR Voltage Regulators - Switching Regulators 2,467
MAX4659EUA+ Analog Switch ICs 2,816
LM2904YPT Operational Amplifiers - Op Amps 25,764
FDMS86300DC MOSFET 3,535
54819-0589 USB Connectors 2,284
70246-2604 Headers & Wire Housings 1,907
MCP6292-E/SN Operational Amplifiers - Op Amps 4,419
LM2901AVQDR Analog Comparators 367
Real Time Availability
Stock:
4,998 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.443
  100: $0.278
  1,000: $0.215
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.183
  10,000: $0.171
  25,000: $0.162
  50,000: $0.158
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129996457 147914401 197847692 121307804 199932977