|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2902VDTBG
Manufacturer Part #:

LM2902VDTBG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Quad Lo PWR Extended Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LM2902V
Factory Pack Quantity: 96
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
78SR-5/2-C Non-Isolated DC/DC Converters 1,277
ISO1050DUBR Digital Isolators 13,903
RT424024 General Purpose Relays 8,646
TPS74801DRCR LDO Voltage Regulators 7,944
C3225X7R1E106K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,889
FM25CL64B-G F-RAM 8,940
LDO03C-005W05-HJ Non-Isolated DC/DC Converters 708
ACPL-C870-000E Optically Isolated Amplifiers 1,258
TNPW12062K00BEEA Thin Film Resistors - SMD 10,771
BAT54S Schottky Diodes & Rectifiers 61,099
Real Time Availability
Stock:
1,679 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.61
  10: $0.443
  100: $0.278
  1,000: $0.215
  2,500: $0.183
  10,000: $0.171
  25,000: $0.162
  50,000: $0.158
  100,000: Quote

To add to a project, please Log In.


168070715 197847692 199932977 129996457 121307804 147914401