|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2902VDG
Manufacturer Part #:

LM2902VDG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Quad Lo PWR Extended Temp
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LM2902V
Factory Pack Quantity: 55
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GMR I/O Controller Interface IC 20,684
SI7461DP-T1-E3 MOSFET 16,930
MC33039DR2G Motor / Motion / Ignition Controllers & Drivers 2,475
4309R-101-332LF Resistor Networks & Arrays 1,785
M20-9720546 Headers & Wire Housings 1,440
M20-9730545 Headers & Wire Housings 3,139
M20-9730945 Headers & Wire Housings 1,923
M20-9730346 Headers & Wire Housings 1,006
Real Time Availability
Stock:
1,270 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  10: $0.402
  100: $0.253
  1,000: $0.196
  2,500: $0.167
  10,000: $0.155
  25,000: $0.147
  50,000: $0.144
  100,000: Quote

To add to a project, please Log In.


168070715 197847692 199932977 121307804 129996457 147914401