|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2902NG
Manufacturer Part #:

LM2902NG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Quad Lo PWR -40 to 105deg C
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LM2902
Factory Pack Quantity: 500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2907A Bipolar Transistors - BJT 17,226
1N5822 Schottky Diodes & Rectifiers 26,566
0251002.MXL Fuses with Leads (Through Hole) 1,062
MAL211890536E3 Aluminum Electrolytic Capacitors - Leaded 1,453
MC1458P Operational Amplifiers - Op Amps 10,374
UC3906N Battery Management 1,192
2100LL-151-H-RC Fixed Inductors 3,077
CD4052BE Multiplexer Switch ICs 3,597
562R10TST22 Ceramic Disc Capacitors 835
2N5064 SCRs 3,354
Real Time Availability
Stock:
2,191 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  10: $0.433
  100: $0.272
  1,000: $0.21
  2,500: $0.179
  10,000: $0.167
  25,000: $0.158
  50,000: $0.155
  100,000: Quote

To add to a project, please Log In.


168070715 121307804 197847692 129996457 147914401