|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2902DTBR2G
Manufacturer Part #:

LM2902DTBR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Quad Lo PWR -40 to 105deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LM2902
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW06031K00FKEA Thick Film Resistors - SMD 681,831
CRCW0603100KFKEA Thick Film Resistors - SMD 502,195
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,122,242
C0603C105K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,210
1SMB5.0AT3G TVS Diodes - Transient Voltage Suppressors 14,380
MC74HCT14ADTR2G Inverters 51,388
C0603C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 555,997
C0603C104J4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 199,510
C0603C330G5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,097
Real Time Availability
Stock:
4,695 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.362
  100: $0.228
  1,000: $0.176
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 147914401 129996457 197847692 199932977