|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2902DTBG
Manufacturer Part #:

LM2902DTBG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Quad Lo PWR -40 to 105deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LM2902
Factory Pack Quantity: 96
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-20PC-1-LM-C Digital Panel Meters 1,352
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 166,714
S29AL016J70TFI010 Flash Memory 16,252
NANOSMDC075F-2 Resettable Fuses - PPTC 8,213
RXEF300 Resettable Fuses - PPTC 5,820
EEE-FK1H100P Aluminum Electrolytic Capacitors - SMD 19,248
EEE-FK1H101P Aluminum Electrolytic Capacitors - SMD 22,323
DF17(4.0)-60DP-0.5V(57) Board to Board & Mezzanine Connectors 633
C3216X5R1H475K085AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,438
LM339ADR Analog Comparators 9,435
Real Time Availability
Stock:
918 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


168070715 121307804 147914401 129996457 197847692 199932977