|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2902DR2G
Manufacturer Part #:

LM2902DR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Quad Lo PWR -40 to 105deg C
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LM2902
Factory Pack Quantity: 2500
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMBT3904 Bipolar Transistors - BJT 142,217
FOD817A3SD Transistor Output Optocouplers 19,800
ISL1208IB8Z-TK Real Time Clock 2,803
LM2904DR2G Operational Amplifiers - Op Amps 8,630
LM358ADR Operational Amplifiers - Op Amps 14,039
CAT24C01WI-GT3 EEPROM 4,422
MMBD1403A Diodes - General Purpose, Power, Switching 23,214
MMBD1404A Diodes - General Purpose, Power, Switching 22,682
TL431CDBZR Voltage References 6,153
DF10S-T Bridge Rectifiers 1,743
Real Time Availability
Stock:
5,624 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.297
  100: $0.166
  1,000: $0.124
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.107
  10,000: $0.10
  25,000: $0.092
  50,000: $0.088
  100,000: $0.085
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


168070715 121307804 129996457 147914401 199932977 197847692