|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2902DG
Manufacturer Part #:

LM2902DG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-26V Quad Lo PWR -40 to 105deg C
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 4 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 50 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LM2902
Factory Pack Quantity: 55
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FAN3227TMX Gate Drivers 3,522
FDS6680A MOSFET 4,211
MMBT4401 Bipolar Transistors - BJT 90,073
AD627BRZ Instrumentation Amplifiers 1,242
ADG611YRUZ Analog Switch ICs 921
ATMEGA8A-AU 8-bit Microcontrollers - MCU 501
FDPF44N25T MOSFET 688
TIP41C Bipolar Transistors - BJT 4,267
UC2843BD1G Switching Controllers 1,325
9B-16.000MAAJ-B Crystals 1,714
Real Time Availability
Stock:
3,599 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.312
  100: $0.174
  1,000: $0.13
  2,500: $0.112
  10,000: $0.105
  25,000: $0.096
  50,000: $0.093
  100,000: $0.089

To add to a project, please Log In.


168070715 129996457 147914401 197847692 121307804 199932977