|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2901VDTBR2G
Manufacturer Part #:

LM2901VDTBR2G

Manufacturer:

Description:
Analog Comparators 3-36V Qud Comparator Extended Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current: 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1000 mW
Product: Analog Comparators
Series: LM2901
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54320RHLR Voltage Regulators - Switching Regulators 5,808
TPS54620RHLR Voltage Regulators - Switching Regulators 2,467
WSLP1206R0150FEA Current Sense Resistors - SMD 6,376
298D105X0025M2T Tantalum Capacitors - Solid SMD 4,720
C1608X5R1V105K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,523
LM2902VDTBR2G Operational Amplifiers - Op Amps 4,998
CRCW040218K2FKED Thick Film Resistors - SMD 79,501
VJ0402A220FXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,863
BZX84J-B5V1,115 Zener Diodes 7,297
CN1J4TTD105J Resistor Networks & Arrays 465
Real Time Availability
Stock:
2,005 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.443
  100: $0.278
  1,000: $0.215
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.183
  10,000: $0.171
  25,000: $0.162
  50,000: $0.158
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 121307804