|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2901VDG
Manufacturer Part #:

LM2901VDG

Manufacturer:

Description:
Analog Comparators 3-36V Qud Comparator Extended Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current: 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1000 mW
Product: Analog Comparators
Series: LM2901
Shutdown: No Shutdown
Factory Pack Quantity: 55
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BC71H475KE11L Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,645
ADP-SMAM-SMAM RF Adapters - In Series 1,877
SUM45N25-58-E3 MOSFET 4,003
CGA6P3X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,975
STD10NF10T4 MOSFET 5,052
1N4148 Diodes - General Purpose, Power, Switching 280,108
FAN7380MX Gate Drivers 2,985
242115 RF Adapters - Between Series 263
901-9868-RFX RF Connectors / Coaxial Connectors 625
MC34074VDG Operational Amplifiers - Op Amps 449
Real Time Availability
Stock:
2,314 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  10: $0.402
  100: $0.253
  1,000: $0.196
  2,500: $0.167
  10,000: $0.155
  25,000: $0.147
  50,000: $0.144
  100,000: Quote

To add to a project, please Log In.


121307804 197847692 147914401