|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2901NG
Manufacturer Part #:

LM2901NG

Manufacturer:

Description:
Analog Comparators 3-36V Qud Comparator -40 to 105 deg C
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current: 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1000 mW
Product: Analog Comparators
Series: LM2901
Shutdown: No Shutdown
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2907A Bipolar Transistors - BJT 17,226
MAX8792ETD+T Switching Controllers 1,652
DS2E-S-DC5V Low Signal Relays - PCB 2,321
C503B-ACN-CY0Z0252-030 Standard LEDs - Through Hole 94,651
LM2901N Analog Comparators 1,057
1N4001 Rectifiers 156,111
1N4004 Rectifiers 212,026
MMBT2222A Bipolar Transistors - BJT 92,504
901-143 RF Connectors / Coaxial Connectors 539
P600B-E3/54 Rectifiers 5,092
Real Time Availability
Stock:
737 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.421
  100: $0.264
  1,000: $0.204
  2,500: $0.174
  10,000: $0.162
  25,000: $0.154
  50,000: $0.15
  100,000: Quote

To add to a project, please Log In.


121307804 197847692 147914401