|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2901DTBR2G
Manufacturer Part #:

LM2901DTBR2G

Manufacturer:

Description:
Analog Comparators 3-36V Qud Comparator -40 to 105 deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current: 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Reel
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1000 mW
Product: Analog Comparators
Series: LM2901
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BL620-SA Bluetooth / 802.15.1 Modules 146
GCM1555C1H101JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 219,235
GCM1555C1H100JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 60,860
GCM1555C1H120JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,041
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,639
TQP3M9009 RF Amplifier 14,054
NDT452AP MOSFET 21,712
1-66101-9 Pin & Socket Connectors 31,718
MCP1804T-5002I/OT LDO Voltage Regulators 25,400
TPS73601DBVR LDO Voltage Regulators 7,922
Real Time Availability
Stock:
6,924 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 147914401 197847692