|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2901DR2G
Manufacturer Part #:

LM2901DR2G

Manufacturer:

Description:
Analog Comparators 3-36V Qud Comparator -40 to 105 deg C
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current: 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1000 mW
Product: Analog Comparators
Series: LM2901
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1834AS+ Supervisory Circuits 1,151
BAV99,215 Diodes - General Purpose, Power, Switching 171,581
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,005,108
BLM21AG121SN1D EMI Filter Beads, Chips & Arrays 108,528
CW201212-68NJ Fixed Inductors 13,665
TLMS1100-GS08 Standard LEDs - SMD 10,893
MMBD7000LT1G Diodes - General Purpose, Power, Switching 60,067
L78L33ACD13TR Linear Voltage Regulators 8,775
BZX55C11-TR Zener Diodes 29,945
C0603C470K5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,453
Real Time Availability
Stock:
6,466 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.297
  100: $0.166
  1,000: $0.124
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.107
  10,000: $0.10
  25,000: $0.092
  50,000: $0.088
  100,000: $0.085
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 147914401 197847692