|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM2901DG
Manufacturer Part #:

LM2901DG

Manufacturer:

Description:
Analog Comparators 3-36V Qud Comparator -40 to 105 deg C
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Comparator Type: General Purpose
Number of Channels: 4 Channel
Output Type: Open Collector
Output Current per Channel: 16 mA
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Supply Current: 2 mA
Response Time: 1.3 us
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 1000 mW
Product: Analog Comparators
Series: LM2901
Shutdown: No Shutdown
Factory Pack Quantity: 55
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSP75N Power Switch ICs - Power Distribution 46,789
SM6T39CA TVS Diodes - Transient Voltage Suppressors 12,918
FDS6375 MOSFET 18,220
MMBT3904 Bipolar Transistors - BJT 142,217
ZXMP6A13FTA MOSFET 27,742
TAJE227M016RNJ Tantalum Capacitors - Solid SMD 2,133
EEE-1HA221P Aluminum Electrolytic Capacitors - SMD 13,873
C1206C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 450,424
NFM21CC102R1H3D Feed Through Capacitors 10,227
SM6T68A TVS Diodes - Transient Voltage Suppressors 9,212
Real Time Availability
Stock:
1,577 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.312
  100: $0.174
  1,000: $0.13
  2,500: $0.112
  10,000: $0.105
  25,000: $0.096
  50,000: $0.093
  100,000: $0.089

To add to a project, please Log In.


147914401 197847692 121307804