|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM285Z-2.5RAG
Manufacturer Part #:

LM285Z-2.5RAG

Manufacturer:

Description:
Voltage References 2.5V 10uA-20mA
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 2.5 V
Initial Accuracy: 1.5 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: LM285
Shunt Current - Min: 0.02 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SL12 10006 Inrush Current Limiters 4,998
1140-102K-RC Fixed Inductors 294
C0603C104K8RAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,347
TSL1112RA-6R8M4R6-PF Fixed Inductors 530
MFR-25FBF52-100K Metal Film Resistors - Through Hole 15,399
6000-1R0M-RC Fixed Inductors 445
01020080Z Fuse Clips 823
MFR-25FBF52-2K74 Metal Film Resistors - Through Hole 3,843
MFR-25FBF52-7K5 Metal Film Resistors - Through Hole 3,083
1526-3 Circuit Board Hardware - PCB 402
Real Time Availability
Stock:
1,109 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.257
  10,000: $0.247
  24,000: $0.238
  50,000: $0.234
  100,000: Quote

To add to a project, please Log In.


101517766 168335237 197847692 177121264 147914401 188141982 188492425 106889023 142388034