|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM285Z-2.5G
Manufacturer Part #:

LM285Z-2.5G

Manufacturer:

Description:
Voltage References 2.5V 10uA-20mA
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 2.5 V
Initial Accuracy: 1.5 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Bulk
Minimum Operating Temperature: - 40 C
Series: LM285
Shunt Current - Min: 0.02 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZVN3310A MOSFET 5,980
IRF840APBF MOSFET 2,978
LMC6482IN/NOPB Operational Amplifiers - Op Amps 2,890
271-10K-RC Metal Film Resistors - Through Hole 540,719
LM285Z-1.2G Voltage References 3,230
77A-102M-01 Fixed Inductors 1,441
4116R-1-181LF Resistor Networks & Arrays 1,278
74HC4024D,653 Counter ICs 2,307
MC7805ACTG Linear Voltage Regulators 3,017
UES1H2R2MDM Aluminum Electrolytic Capacitors - Leaded 3,262
Real Time Availability
Stock:
1,610 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.74
  10: $0.571
  100: $0.368
  1,000: $0.294
  2,000: $0.248
  10,000: $0.239
  24,000: $0.23
  50,000: $0.226
  100,000: Quote

To add to a project, please Log In.


101517766 168335237 177121264 188141982 197847692 106889023 147914401 188492425 142388034