|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM285Z-1.2RAG
Manufacturer Part #:

LM285Z-1.2RAG

Manufacturer:

Description:
Voltage References 1.2V 10uA-20mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 1.235 V
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: LM285
Shunt Current - Min: 0.01 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0466.375NR Surface Mount Fuses 7,266
0466.500NR Surface Mount Fuses 5,341
TLV3012AIDCKR Analog Comparators 5,431
NCS2200SN1T1G Analog Comparators 4,847
ICL7665SAIBAZA Supervisory Circuits 794
515-1166F LED Light Pipes 3,591
629 Cylindrical Battery Contacts, Clips, Holders & Springs 5,399
MSO206NR Audio Indicators & Alerts 294
TPS3700DDCT Analog Comparators 1,042
50C02CH-TL-E Bipolar Transistors - BJT 11,365
Real Time Availability
Stock:
1,670 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.257
  10,000: $0.247
  24,000: $0.238
  50,000: $0.234
  100,000: Quote

To add to a project, please Log In.


177121264 188141982 106889023 142388034 197847692 147914401 188492425