|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM285Z-1.2G
Manufacturer Part #:

LM285Z-1.2G

Manufacturer:

Description:
Voltage References 1.2V 10uA-20mA
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 1.235 V
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Bulk
Minimum Operating Temperature: - 40 C
Series: LM285
Shunt Current - Min: 0.01 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
16-02-1114 Headers & Wire Housings 22,718
1N4148 Diodes - General Purpose, Power, Switching 280,108
LM385Z-2.5G Voltage References 5,689
TIP142G Darlington Transistors 1,373
2N3906BU Bipolar Transistors - BJT 35,273
LM339AN Analog Comparators 3,712
MMBFJ177 JFET 7,522
ZVP2110A MOSFET 1,539
22-17-3062 Headers & Wire Housings 1,028
ERJ-8ENF1402V Thick Film Resistors - SMD 32,219
Real Time Availability
Stock:
3,230 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.588
  100: $0.379
  1,000: $0.303
  2,000: $0.256
  10,000: $0.246
  24,000: $0.237
  50,000: $0.233
  100,000: Quote

To add to a project, please Log In.


101517766 168335237 106889023 188141982 142388034 177121264 197847692 147914401 188492425