|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM285D-2.5R2G
Manufacturer Part #:

LM285D-2.5R2G

Manufacturer:

Description:
Voltage References 2.5V 10uA-20mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 2.5 V
Initial Accuracy: 1.5 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: LM285
Shunt Current - Min: 0.02 mA
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3295AUT+T RS-422/RS-485 Interface IC 11,960
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 20,983
LD1117S33CTR LDO Voltage Regulators 16,189
CSTCE20M0V53-R0 Resonators 9,500
KLDPX-0207-A DC Power Connectors 11,035
NR3015T100M Fixed Inductors 14,857
CMR200T-32.768KDZB-UT Crystals 17,142
0603SFF600F/24-2 Surface Mount Fuses 7,536
73725-0110BLF USB Connectors 2,179
93LC46A-I/ST EEPROM 209
Real Time Availability
Stock:
2,628 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  10: $0.571
  100: $0.368
  1,000: $0.294
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.248
  10,000: $0.239
  25,000: $0.23
  50,000: $0.226
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


101517766 168335237 106889023 142388034 147914401 188141982 188492425 177121264 197847692