|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM285D-2.5G
Manufacturer Part #:

LM285D-2.5G

Manufacturer:

Description:
Voltage References 2.5V 10uA-20mA
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 2.5 V
Initial Accuracy: 1.5 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: LM285
Shunt Current - Min: 0.02 mA
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 349,244
ULN2803AFWG(C,ELHA Darlington Transistors 48,647
C1608X5R1A106K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 133,542
LAN8720AI-CP Ethernet ICs 6,895
502351-0700 Headers & Wire Housings 14,292
51047-0500 Headers & Wire Housings 31,664
73412-0110 RF Connectors / Coaxial Connectors 39,205
SN751177N Bus Transceivers 648
SRN4018-2R2M Fixed Inductors 18,156
Real Time Availability
Stock:
804 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
  2,500: $0.257
  10,000: $0.247
  25,000: $0.238
  50,000: $0.234
  100,000: Quote

To add to a project, please Log In.


173520784 101517766 168335237 142388034 147914401 188492425 106889023 177121264 188141982 197847692