|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM285D-1.2R2G
Manufacturer Part #:

LM285D-1.2R2G

Manufacturer:

Description:
Voltage References 1.2V 10uA-20mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 1.235 V
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: LM285
Shunt Current - Min: 0.01 mA
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC3256 Accelerometers 4,892
CDSOT23-SM712 TVS Diode Arrays 32,151
DF11-2428SCFA(04) Headers & Wire Housings 287,047
BUB941ZTT4 Darlington Transistors 1,314
L78M24ABDT-TR Linear Voltage Regulators 7,581
TS4984IQT Audio Amplifiers 1,786
44428-1002 Headers & Wire Housings 1,204
74754-0420 I/O Connectors 663
1-1376388-2 Power to the Board 11,100
643075-7 Headers & Wire Housings 3,900
Real Time Availability
Stock:
1,314 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.588
  100: $0.379
  1,000: $0.303
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.256
  10,000: $0.246
  25,000: $0.237
  50,000: $0.233
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 188492425 142388034 197847692 106889023 177121264 188141982