|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM285D-1.2G
Manufacturer Part #:

LM285D-1.2G

Manufacturer:

Description:
Voltage References 1.2V 10uA-20mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt References
Output Voltage: 1.235 V
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 80 PPM / C
Shunt Current - Max: 30 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: LM285
Shunt Current - Min: 0.01 mA
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X5R0J475K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 400,036
ERJ-2RKF1002X Thick Film Resistors - SMD 3,254,228
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 432,827
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 490,758
MMBT3904 Bipolar Transistors - BJT 142,217
ERJ-2GE0R00X Thick Film Resistors - SMD 3,521,680
ERJ-2RKF1001X Thick Film Resistors - SMD 1,003,958
ERJ-2RKF1003X Thick Film Resistors - SMD 898,590
LQM2HPN2R2MG0L Fixed Inductors 11,875
Real Time Availability
Stock:
547 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
  2,500: $0.257
  10,000: $0.247
  25,000: $0.238
  50,000: $0.234
  100,000: Quote

To add to a project, please Log In.


101517766 168335237 147914401 188492425 142388034 177121264 197847692 188141982 106889023