|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-LM258NG
Manufacturer Part #:

LM258NG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3-32V Dual Low Bias -25 to 85deg C
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1 MHz
SR - Slew Rate: 0.6 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 40 mA
Ib - Input Bias Current: 150 nA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Supply Current per Channel: 1.2 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: ON Semiconductor
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: LM258
Factory Pack Quantity: 50
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,626
1590BBK Enclosures, Boxes, & Cases 9,238
B3U-1000P Tactile Switches 40,796
OPA2140AID Operational Amplifiers - Op Amps 1,876
OPA2188AIDR Operational Amplifiers - Op Amps 4,693
LM5106MM/NOPB Gate Drivers 14,717
3267 Test Plugs & Test Jacks 9,565
PCV1V181MCL2GS Aluminum Organic Polymer Capacitors 4,198
LM358NG Operational Amplifiers - Op Amps 11,207
CD74HC574M Flip Flops 859
Real Time Availability
Stock:
2,557 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.51
  10: $0.376
  100: $0.237
  1,000: $0.183
  2,500: $0.156
  10,000: $0.145
  25,000: $0.138
  50,000: $0.134
  100,000: Quote

To add to a project, please Log In.


197847692 121307804 147914401